DIODES BSS138-7-F
| Manufacturer | |
| Mfr. Part # | BSS138-7-F |
| LCSC Part # | C40912 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-23 |
| Description | N-Channel 50V 200mA 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
121,160
121,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 | $ 0.69 |
200+ | $ 0.028 | $ 5.60 |
600+ | $ 0.0243 | $ 14.58 |
3,000+ | $ 0.022 | $ 66.00 |
9,000+ | $ 0.0201 | $ 180.90 |
21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$