KOA RS73G2ATTD2003F
| Manufacturer | |
| MPN | RS73G2ATTD2003F |
| LCSC Part # | C4090702 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 200kΩ ±1% 250mW 0805 |
| Datasheet | KOA RS73G2ATTD2003F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0693 | $ 0.07 |
| 200+ | $ 0.0269 | $ 5.38 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0255 | $ 25.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805FR-7W200KL | YAGEO | 0805 | 3,650 | $ 0.0105 | ||
| RK73H2ATTD2003F | KOA | 0805 | 100 | $ 0.0121 | ||
| RCC0805200KFKEA | VISHAY | 0805 | 10 | $ 0.0375 | ||
| RS73G2ARTTD2003F | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD2003F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2003F | KOA | 0805 | 0 | $ 0.1049 | ||
| RS73G2ATTD2003D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2003D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD2003D | KOA | 0805 | 0 | $ 0.2306 | ||
| CRM0805-FX-2003ELF | BOURNS | 0805 | 0 | $ 0.0265 | ||
| RK73H2ARTTD2003F | KOA | 0805 | 0 | $ 0.0157 | ||
| HV73V2ATTD2003F | KOA | 0805 | 0 | $ 0.1161 | ||
| SG73P2ATTD2003F | KOA | 0805 | 0 | $ 0.0197 | ||
| SG73S2ATTD2003F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD2003F | KOA | 0805 | 0 | $ 0.1024 | ||
| RC0805FR-7W200KL | YAGEO | 0805 | 0 | $ 0.0608 | ||
| RMCP0805FT200K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0268 | ||
| CRGH0805F200K | TE Connectivity | 0805 | 0 | $ 0.0175 | ||
| HP05W3F2003T5E | UNI-ROYAL | 0805 | 0 | $ 0.0081 | ||
| PS05W3F2003T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 |

