Winbond W25X20CLSNIG
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25X20CLSNIG |
| LCSC Part # | C409019 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Serial Flash Memory with 4KB Sectors and Dual IO SPI |
| Description | 2.3V~3.6V 2Mbit 104MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,036
7,036
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9494 | $ 0.95 |
10+ | $ 0.8315 | $ 8.32 |
30+ | $ 0.7718 | $ 23.15 |
100+ | $ 0.7137 | $ 71.37 |
500+ | $ 0.6426 | $ 321.30 |
1,000+ | $ 0.6233 | $ 623.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$