ADI AD8606ARMZ-R7
| Manufacturer | |
| MPN | AD8606ARMZ-R7 |
| LCSC Part # | C408833 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, low-noise, CMOS, rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Reverse-phase input protection;Overvoltage protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.2mA | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8605, AD8606, and AD8608 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth. These amplifiers use the patented DigiTrim trimming technique to achieve excellent precision without laser trimming. The combination of low offset, low noise, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of characteristics. Wide bandwidth and low distortion benefit audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable equipment. The AD8605, AD8606, and AD8608 are rated over the -40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: 65 μV (maximum)
- Low input bias current: 1 pA (maximum)
- Low noise: 8 nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000 V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
- 5-pin WLCSP (single AD8605) and 8-pin WLCSP (dual AD8606)
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanners
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5065 | $ 5.51 |
| 10+ | $ 4.7643 | $ 47.64 |
| 30+ | $ 4.3232 | $ 129.70 |
| 100+ | $ 3.3563 | $ 335.63 |
| 500+ | $ 3.1512 | $ 1575.60 |
| 1,000+ | $ 3.0585 | $ 3058.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Reverse-phase input protection;Overvoltage protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.2mA | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8605, AD8606, and AD8608 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth. These amplifiers use the patented DigiTrim trimming technique to achieve excellent precision without laser trimming. The combination of low offset, low noise, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of characteristics. Wide bandwidth and low distortion benefit audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable equipment. The AD8605, AD8606, and AD8608 are rated over the -40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: 65 μV (maximum)
- Low input bias current: 1 pA (maximum)
- Low noise: 8 nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000 V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
- 5-pin WLCSP (single AD8605) and 8-pin WLCSP (dual AD8606)
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanners
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



