LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP100FRE1K8 product image
Images for reference only

YAGEO MMP100FRE1K8

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRE1K8
LCSC Part #
C4086798
Packaging
MELF-0207
Customer #
Key Attributes
RES 1.8kΩ ±1% 1W MELF-0207
Datasheetpdf iconYAGEO MMP100FRE1K8
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1065$ 0.11
200+$ 0.0412$ 8.24
500+$ 0.0398$ 19.90
1,000+$ 0.0391$ 39.10
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)1W
Resistance1.8kΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP100FRF1K8YAGEOMELF-02070$ 0.1076