LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FG18R2 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FG18R2

Manufacturer
MPN
RMCF0603FG18R2
LCSC Part #
C4084210
Packaging
0603
Customer #
Key Attributes
RES 18.2Ω ±1% 0.1W 0603
DatasheetSEI(Stackpole Electronics Inc.) RMCF0603FG18R2
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0021$ 0.01
200+$ 0.0008$ 0.16
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Power(Watts)100mW
Resistance18.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CRCW060318R2FKEAVISHAYSimilar06032,480$0.0035 $0.0348
FRC0603F18R2TSFOJANSimilar06034,200$0.0021 $0.0022
GR0603F18R2T5G00GiantOhmSimilar06034,800$ 0.0015
1RC0603F1829SAESimilar06035,000$ 0.002
RT0603DRE0718R2LYAGEOSimilar0603350$ 0.0105
5 more alternative parts.View all substitutes