SEI(Stackpole Electronics Inc.) RNCF1206DTC475K
| Manufacturer | |
| MPN | RNCF1206DTC475K |
| LCSC Part # | C4084154 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 475kΩ ±0.5% 0.333W 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0376 | $ 0.04 |
| 200+ | $ 0.0146 | $ 2.92 |
| 500+ | $ 0.0141 | $ 7.05 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206DTE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DKE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| RNCF1206BTC475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RS73G2BTTD4753D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD4753D | KOA | 1206 | 0 | $ 0.3799 | ||
| RNCF1206BTE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| PTN1206E4753BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| RS73F2BTTD4753D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4753D | KOA | 1206 | 0 | $ 0.3799 |

