LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034R22FKEA product image
  • CRCW06034R22FKEA thumbnail 1
  • CRCW06034R22FKEA thumbnail 2
  • CRCW06034R22FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06034R22FKEARoHS

Manufacturer
MPN
CRCW06034R22FKEA
LCSC Part #
C4083704
Packaging
0603
Customer #
Key Attributes
RES 4.22Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034R22FKEA
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0118$ 0.59
500+$ 0.0093$ 4.65
1,500+$ 0.0079$ 11.85
5,000+$ 0.0071$ 35.50
25,000+$ 0.0064$ 160.00
50,000+$ 0.006$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance4.22Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece