SEI(Stackpole Electronics Inc.) RNCP0402FTD3K65
| Manufacturer | |
| MPN | RNCP0402FTD3K65 |
| LCSC Part # | C4083613 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±1% 100mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCP0402FTD3K65 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP3651F | KOA | 0402 | 50 | $ 0.0139 | ||
| MCS04020C3651FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| RMC1/16SK3651FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP3651F | KOA | 0402 | 0 | $ 0.0444 | ||
| ERJ2RKF3651X | PANASONIC | 0402 | 0 | $ 0.005 | ||
| RMCP0402FT3K65 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W3K65L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F3651X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW04023K65FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS04023K65FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP3651F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF3651X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| TNPW04023K65DEED | VISHAY | 0402 | 0 | $ 0.0422 |

