LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMCJ6.5CA product image
  • SMCJ6.5CA thumbnail 1
  • SMCJ6.5CA thumbnail 2
  • SMCJ6.5CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMCJ6.5CARoHS

Manufacturer
MPN
SMCJ6.5CA
LCSC Part #
C408359
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 6.5VWM 11.2VC DO-214AB(SMC)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMCJ6.5CA
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1273$ 0.64
50+$ 0.1007$ 5.04
150+$ 0.0873$ 13.10
500+$ 0.0773$ 38.65
2,500+$ 0.0693$ 173.25
5,000+$ 0.0653$ 326.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingDO-214AB(SMC)
Clamping Voltage11.2V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)134A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown7.98V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)500uA
Reverse Stand-Off Voltage (Vrwm)6.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Repetitive rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals withstand 260℃/10 seconds
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • I/O Interface
  • AC/DC Power Supply
  • Low-frequency Signal Transmission Lines (RS232, RS485, etc.)