TDK NTCG164KF104FT1S
| Manufacturer | |
| Mfr. Part # | NTCG164KF104FT1S |
| LCSC Part # | C408167 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4419K 0603 |
| Description | NTC Thermistor 100kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,655 
4,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0969 | $ 0.48 |
50+ | $ 0.0779 | $ 3.90 |
150+ | $ 0.0683 | $ 10.25 |
500+ | $ 0.0612 | $ 30.60 |
2,500+ | $ 0.0547 | $ 136.75 |
4,000+ | $ 0.0518 | $ 207.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$