SEI(Stackpole Electronics Inc.) RNCF0603DKE300K
| Manufacturer | |
| MPN | RNCF0603DKE300K |
| LCSC Part # | C4079894 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 300kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 300kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 300kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRD07300KL | YAGEO | 0603 | 1,900 | $ 0.0217 | ||
| TC0350D3003T5F | UNI-ROYAL | 0603 | 4,200 | $ 0.0071 | ||
| RT0603DRE07300KL | YAGEO | 0603 | 2,250 | $ 0.0131 | ||
| RT0603BRD07300KL | YAGEO | 0603 | 38,920 | $ 0.0298 | ||
| ARG03BTC3003 | Viking | 0603 | 17,040 | $ 0.0288 | ||
| ERA3AEB304V | PANASONIC | 0603 | 1,875 | $ 0.0781 | ||
| RN73R1JTTD3003D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED304V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE300K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0141 | ||
| RG1608P-304-D-T5 | SUSUMU | 0603 | 0 | $ 0.0195 | ||
| TNPW0603300KDEEA | VISHAY | 0603 | 0 | $ 0.0601 | ||
| ARG03DTC3003 | Viking | 0603 | 0 | $ 0.0056 | ||
| RN73R1JTTD3003C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| AT0603CRD07300KL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD07300KL | YAGEO | 0603 | 0 | $ 0.0232 | ||
| RN73R1JTTD3003D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD3003D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC300K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE07300KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603CRC07300KL | YAGEO | 0603 | 0 | $ 0.0913 |

