SEI(Stackpole Electronics Inc.) RMCF2010FT6K04
| Manufacturer | |
| Mfr. Part # | RMCF2010FT6K04 |
| LCSC Part # | C4079341 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 6.04kΩ ±1% 750mW 2010 |
| Description | 6.04kΩ 750mW Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,000
8,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0403 | $ 0.81 |
200+ | $ 0.0318 | $ 6.36 |
600+ | $ 0.0271 | $ 16.26 |
4,000+ | $ 0.0243 | $ 97.20 |
8,000+ | $ 0.0218 | $ 174.40 |
20,000+ | $ 0.0205 | $ 410.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$