SEI(Stackpole Electronics Inc.) RPC1206JT16R0-UP
| Manufacturer | |
| MPN | RPC1206JT16R0-UP |
| LCSC Part # | C4078065 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 750mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 16Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0374 | $ 0.04 |
| 200+ | $ 0.0145 | $ 2.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 16Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P2BRTTD160J | KOA | 1206 | 0 | $ 0.1634 | ||
| CRCW120616R0JNEAHP | VISHAY | 1206 | 0 | $ 0.0979 | ||
| RCP1206B16R0JEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B16R0JEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B16R0JS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B16R0JED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206B16R0JS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W16R0JS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B16R0JS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W16R0JS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206W16R0JEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B16R0JWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B16R0JEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B16R0JET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W16R0JTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W16R0JS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W16R0JWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B16R0JTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W16R0JED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W16R0JEC | VISHAY | 1206 | 0 | $ 1.6409 |

