KOA SG73P1JTTD101J
| Manufacturer | |
| MPN | SG73P1JTTD101J |
| LCSC Part # | C4077236 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 333mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0145 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW0603100RJNEAHP | VISHAY | 0603 | 15,570 | $ 0.0563 | ||
| CRCW0603100RFKEAHP | VISHAY | 0603 | 4,650 | $ 0.0468 | ||
| ERJPA3F1000V | PANASONIC | 0603 | 4,550 | $ 0.0472 | ||
| SG73P1JRTTD101J | KOA | 0603 | 0 | $ 0.0773 | ||
| SG73P1JTTD101G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD101G | KOA | 0603 | 0 | $ 0.0843 | ||
| CHP0603-JW-101ELF | BOURNS | 0603 | 0 | $ 0.0763 | ||
| CHP0603AFX-1000ELF | BOURNS | 0603 | 0 | $ 0.0758 | ||
| CHP0603-FX-1000ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JRTTD1000F | KOA | 0603 | 0 | $ 0.0843 | ||
| RCP0603B100RJET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B100RJS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W100RJTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W100RJS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W100RJED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B100RJWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W100RJEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B100RJS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B100RJEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B100RJTP | VISHAY | 0603 | 0 | $ 0.8061 |

