KOA RN73R2BTTD84R5F100
| Manufacturer | |
| MPN | RN73R2BTTD84R5F100 |
| LCSC Part # | C4076879 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 84.5Ω ±1% 0.25W 1206 |
| Datasheet | KOA RN73R2BTTD84R5F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 84.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 84.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0952 | $ 0.10 |
| 200+ | $ 0.0369 | $ 7.38 |
| 500+ | $ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 84.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 84.5Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F84R5TS | FOJAN | 1206 | 17,300 | $0.0059 $0.0062 | ||
| RN73R2BTTD84R5F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRE0784R5L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| 3503G2B84R5FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B84R5FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| RN73R2BTTD84R5D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD84R5F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD0784R5L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| D55342E07B84D5RT5 | VISHAY | 1206 | 0 | $ 2.1485 | ||
| D55342E07B84D5RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW120684R5FETA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RN73R2BTTD84R5F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD84R5D50 | KOA | 1206 | 0 | $ 0.077 | ||
| AT1206DRE0784R5L | YAGEO | 1206 | 0 | $ 0.2 | ||
| RT1206DRE0784R5L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RNCF1206DTC84R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| 1206W4F845JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0035 | ||
| CQ06W4F845JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0072 | ||
| WR12X84R5FTL | Walsin | 1206 | 0 | $ 0.0045 | ||
| AC1206FR-0784R5L | YAGEO | 1206 | 0 | $ 0.0103 |

