LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA122UA/2K5 product image
  • INA122UA/2K5 thumbnail 1
  • INA122UA/2K5 thumbnail 2
  • INA122UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA122UA/2K5RoHS

Manufacturer
MPN
INA122UA/2K5
LCSC Part #
C40768
Packaging
SOP-8
Customer #
Key Attributes
Single Supply, MicroPower Instrumentation Amplifier
Datasheetpdf iconTI INA122UA/2K5
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2244$ 5.22
10+$ 4.5433$ 45.43
30+$ 3.9207$ 117.62
100+$ 3.5111$ 351.11
500+$ 3.3225$ 1661.25
1,000+$ 3.238$ 3238.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOP-8
Settling time350us
Number of Channels1
Vos - Input Offset Voltage250uV
Slew Rate0.9V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)40pA/℃
FeaturesExternal resistor gain;Overvoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current25nA
Output Current30mA
Noise density(eN)60nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current60uA
Gain Bandwidth Product-
Dual Supply-18V~18V
Rail to RailRail-to-rail output
Single Supply2.2V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA122 is a precision instrumentation amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current, and is ideal for portable instrumentation and data acquisition systems. The INA122 can be operated with single power supplies from 2.2V to 36V and quiescent current is a mere 60μA. It can also be operated from dual supplies. By utilizing an input level-shift network, input commonmode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5V/V to 10000V/V. Laser trimming provides very low offset voltage (250μV max), offset voltage drift (3μV/℃ max) and excellent common-mode rejection. Package options include 8-pin plastic DIP and SO-8 surface-mount packages. Both are specified for the -40℃ to +85℃ extended industrial temperature range.

Features

AI Translation
  • LOW QUIESCENT CURRENT: 60μA
  • WIDE POWER SUPPLY RANGE Single Supply: 2.2V to 36V Dual Supply: -0.9/+1.3V to ±18V
  • COMMON-MODE RANGE TO (V-)-0.1V
  • RAIL-TO-RAIL OUTPUT SWING
  • LOW OFFSET VOLTAGE: 250μV max
  • LOW OFFSET DRIFT: 3μV/℃ max
  • LOW NOISE: 60nV/√Hz
  • LOW INPUT BIAS CURRENT: 25nA max
  • 8-PIN DIP AND SO-8 SURFACE-MOUNT

Applications

AI Translation
  • PORTABLE, BATTERY OPERATED SYSTEMS
  • INDUSTRIAL SENSOR AMPLIFIER: Bridge, RTD, Thermocouple
  • PHYSIOLOGICAL AMPLIFIER: ECG, EEG, EMG
  • MULTI-CHANNEL DATA ACQUISITION