PANASONIC ERJ-S08J623V
| Manufacturer | |
| MPN | ERJ-S08J623V |
| LCSC Part # | C4075156 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 62000Ω ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0537 | $ 0.05 |
| 200+ | $ 0.0208 | $ 4.16 |
| 500+ | $ 0.0201 | $ 10.05 |
| 1,000+ | $ 0.0197 | $ 19.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM12JTN623 | TA-I Tech | 1206 | 4,800 | $ 0.0044 | ||
| RMC1/8-623JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BRTTD623J | KOA | 1206 | 0 | $ 0.0213 | ||
| RK73B2BTTD623J | KOA | 1206 | 0 | $ 0.0103 | ||
| SR1-1206-362 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J623V | PANASONIC | 1206 | 0 | $ 0.0248 | ||
| ERJ-8GEYJ623V | PANASONIC | 1206 | 0 | $ 0.0059 | ||
| KTR18EZPJ623 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JT62K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0041 | ||
| RMCF1206JG62K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW120662K0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120662K0JNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW120662K0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW120662K0JNEA | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW120662K0JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW120662K0JNEAC | VISHAY | 1206 | 0 | $ 0.0204 | ||
| SCR1206J62K | VO | 1206 | 0 | $ 0.0024 | ||
| RV1206JR-0762KL | YAGEO | 1206 | 0 | $ 0.0951 | ||
| SG73S2BTTD623J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J623V | PANASONIC | 1206 | 0 | $ 0.0319 |

