PANJIT MMSZ5256B_R1_00301
| Manufacturer | PANJITAsian Brands |
| MPN | MMSZ5256B_R1_00301 |
| LCSC Part # | C40726480 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 30V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MMSZ5221B ~ MMSZ5267B series are surface mount silicon Zener diodes with a voltage range of 2.4 to 75 volts and a power rating of 500 milliwatts.
Features
AI Translation
- Planar Die construction
- 500mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0106 | $ 0.21 |
| 200+ | $ 0.0103 | $ 2.06 |
| 600+ | $ 0.0101 | $ 6.06 |
| 3,000+ | $ 0.01 | $ 30.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MMSZ5221B ~ MMSZ5267B series are surface mount silicon Zener diodes with a voltage range of 2.4 to 75 volts and a power rating of 500 milliwatts.
Features
AI Translation
- Planar Die construction
- 500mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



