LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT1M65 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT1M65RoHS

Manufacturer
MPN
RMCF0603FT1M65
LCSC Part #
C4072553
Packaging
0603
Customer #
Key Attributes
RES 1.65MΩ ±1% 100mW 0603
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0603FT1M65
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.32
5,000+$ 0.0031$ 15.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance1.65MΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece