TI SN74HC164PWR
| Manufacturer | |
| Mfr. Part # | SN74HC164PWR |
| LCSC Part # | C406867 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 8-Bit Parallel-Out Serial Shift Registers |
| Description | 2V~6V 1 4mA 30ns@6V,50pF Serial-to-Parallel TSSOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
23,955
23,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1763 | $ 0.88 |
50+ | $ 0.1394 | $ 6.97 |
150+ | $ 0.1235 | $ 18.53 |
500+ | $ 0.1038 | $ 51.90 |
2,000+ | $ 0.0881 | $ 176.20 |
4,000+ | $ 0.0828 | $ 331.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$