TI SN74AHC541PWR
| Manufacturer | |
| MPN | SN74AHC541PWR |
| LCSC Part # | C406865 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Buffers/Drivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC541 octal buffers and drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points-of-Sale
In-Stock: 5,495
5,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3192 | $ 1.60 |
| 50+ | $ 0.2518 | $ 12.59 |
| 150+ | $ 0.2229 | $ 33.44 |
| 500+ | $ 0.1868 | $ 93.40 |
| 2,000+ | $ 0.1624 | $ 324.80 |
| 4,000+ | $ 0.1528 | $ 611.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 3.5ns@5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC541 octal buffers and drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points-of-Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



