TDK NTCG163JF103FT1S
| Manufacturer | |
| MPN | NTCG163JF103FT1S |
| LCSC Part # | C406719 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 3453K | |
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | 3422K | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42,735
42,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3075$ 0.3045 | $ 1.52 |
| 50+ | $ 0.2463$ 0.2439 | $ 12.20 |
| 150+ | $ 0.2201$ 0.2179 | $ 32.69 |
| 500+ | $ 0.1873$ 0.1855 | $ 92.75 |
| 2,500+ | $ 0.1667$ 0.1651 | $ 412.75 |
| 4,000+ | $ 0.1579$ 0.1564 | $ 625.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | 3453K | |
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | 3422K | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



