LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MAXIM MAX6008AEUR+T product image
  • MAX6008AEUR+T thumbnail 1
  • MAX6008AEUR+T thumbnail 2
  • MAX6008AEUR+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6008AEUR+TRoHS

Manufacturer
MPN
MAX6008AEUR+T
LCSC Part #
C406607
Packaging
SOT-23
Customer #
Key Attributes
1uA SOT23 Precision Shunt Voltage Reference
Datasheetpdf iconMAXIM MAX6008AEUR+T
In-Stock: 1,849
1,849 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7383$ 0.6719$ 0.67
10+$ 0.6053$ 0.5509$ 5.51
30+$ 0.5371$ 0.4888$ 14.66
100+$ 0.4706$ 0.4283$ 42.83
500+$ 0.4317$ 0.3929$ 196.45
1,000+$ 0.4106$ 0.3737$ 373.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23
Output Voltage2.5V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation1uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz60uVp-p
Output Current2mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6006–MAX6009 ultra-low-power shunt references are ideal for space-critical and low-power applications. They are offered in 3-pin SOT23 packages, and the minimum operating current is guaranteed to be <1μA. The devices feature low temperature coefficients of <30ppm/°C and initial accuracy of better than 0.2%. Available in +1.25V, +2.048V, +2.5V, and 3V output voltages, the MAX6006–MAX6009 have references of +1.25V, +2.048V, +2.5V, and +3.0V, respectively. The devices can be used as lower-power, higher-precision upgrades to the ICL8069, LM385, LT1004, and LM4040 references. The MAX6006–MAX6009 are available in two grades: A and B. The A grade features a temperature coefficient of 30ppm/°C over the extended temperature range of -40°C to +85°C, with an initial accuracy of 0.2%. Grade B features a temperature coefficient of 75ppm/°C with an initial accuracy of 0.5%. MAX6006 in +1.25V and MAX6008 in +2.5V are offered in 8-pin SO packages, as plug in upgrades for LT1004 and LM285. The MAX6006–MAX6009 are precision, two-terminal, series bandgap voltage references. On-chip thin-film resistors are laser trimmed to provide 0.2% output voltage accuracies. Voltages of +1.25V, +2.048V, +2.5V, and +3.0V are available in the space-saving SOT23 package (2.1mm x 2.7mm).

Features

AI Translation
  • Ultra-Low Operating Current: Guaranteed <1μA
  • Small 3-Pin SOT23 Package
  • Initial Voltage Accuracy: 0.2%
  • Temperature Coefficient: 30ppm/°C max
  • Temperature Range: -40°C to +85°C
  • Factory-Trimmed Output Voltages: +1.25V, +2.048V, +2.5V, +3.0V
  • Wide Operating Range: 1μA to 2mA
  • AEC-Q100 (MAX6008AEUR/V+ Only)

Applications

AI Translation
  • Battery-Powered Equipment
  • Portable Meters
  • Precision Regulators A/D and D/A Converters