LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B2B55RT3 product image
Images for reference only

VISHAY M55342K02B2B55RT3

Manufacturer
MPN
M55342K02B2B55RT3
LCSC Part #
C4066033
Packaging
0505
Customer #
Key Attributes
RES 2.55kΩ ±0.1% 125mW 0505
DatasheetVISHAY M55342K02B2B55RT3
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9273$ 2.93
300+$ 1.1334$ 340.02
600+$ 1.094$ 656.40
900+$ 1.0743$ 966.87
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Power(Watts)125mW
Resistance2.55kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K02B2B55RWSVISHAY05050$ 13.768