TE Connectivity RN73C2A61K9BTG
| Manufacturer | |
| MPN | RN73C2A61K9BTG |
| LCSC Part # | C4064081 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 61.9kΩ ±0.1% 100mW 0805 |
| Datasheet | TE Connectivity RN73C2A61K9BTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 61.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 61.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 250+ | $ 0.2506 | $ 62.65 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 61.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 61.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A61K9BTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| RN73C2A61K9BTDF | TE Connectivity | 0805 | 0 | $ 0.3333 | ||
| RN73R2ATTD6192B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RNCF0805BTT61K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1887 | ||
| RG2012N-6192-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW080561K9BYEA | VISHAY | 0805 | 0 | $ 0.2928 | ||
| AR05BTBW6192 | Viking | 0805 | 0 | $ 0.117 | ||
| RT0805BRB0761K9L | YAGEO | 0805 | 0 | $ 0.0789 | ||
| RQ73C2A61K9BTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| P0805Y6192BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB6192V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| RN73R2ATTD6192B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| P0805C6192BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080561K9BZEN00 | VISHAY | 0805 | 0 | $ 1.0094 | ||
| RN73R2ATTD6192A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-6192-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-6192-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RT0805WRB0761K9L | YAGEO | 0805 | 0 | $ 0.7199 | ||
| ERA-6VRW6192V | PANASONIC | 0805 | 0 | $ 0.271 | ||
| RNCS0805BTE61K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0769 |

