BORN PESD5V0U1BA-N
| Manufacturer | BORNAsian Brands |
| MPN | PESD5V0U1BA-N |
| LCSC Part # | C406223 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 17VC SOD-323 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 230 Watts peak pulse power (tp = 8/20 μs)
- Tiny 0805 package Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance Cj = 1.4 pF (typ.)
- Protection one data/power line
- IEC 61000 - 4 - 2 ±30 V contact ±30 kV air
- 1.2/50 μs 12 ohm 2 kV (GbE PHY side) 10/700 μs 40 ohm 4 kV (GbE PHY side)
Applications
AI Translation
- 10/100/1000 Ethernet
- Intergated Magnetics/RJ45 Connectors
- LAN/WAN Equipment
- Notebooks, Desktops, and Servers
- Portable Instrumentation
In-Stock: 57,890
57,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0696 | $ 0.70 |
| 100+ | $ 0.0566 | $ 5.66 |
| 300+ | $ 0.0502 | $ 15.06 |
| 3,000+ | $ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.037 | $ 222.00 |
| 9,000+ | $ 0.0351 | $ 315.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 230 Watts peak pulse power (tp = 8/20 μs)
- Tiny 0805 package Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance Cj = 1.4 pF (typ.)
- Protection one data/power line
- IEC 61000 - 4 - 2 ±30 V contact ±30 kV air
- 1.2/50 μs 12 ohm 2 kV (GbE PHY side) 10/700 μs 40 ohm 4 kV (GbE PHY side)
Applications
AI Translation
- 10/100/1000 Ethernet
- Intergated Magnetics/RJ45 Connectors
- LAN/WAN Equipment
- Notebooks, Desktops, and Servers
- Portable Instrumentation
C406223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSD3C051L2 | BORN | SOD-323 | 37,610 | $ 0.0664 | ||
| BNSYS01V05AMC | BORN | SOD-323 | 0 | $ 0.0578 |



