LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD5V0L1BSF-N product image
  • PESD5V0L1BSF-N thumbnail 1
  • PESD5V0L1BSF-N thumbnail 2
  • PESD5V0L1BSF-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN PESD5V0L1BSF-N

Manufacturer
BORNAsian Brands
MPN
PESD5V0L1BSF-N
LCSC Part #
C406221
Packaging
DFN0603-2
Customer #
Key Attributes
ESD DIODE 5VWM 13VC DFN0603-2
DatasheetBORN PESD5V0L1BSF-N
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14,220
14,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0246$ 4.92
600+$ 0.0206$ 12.36
2,000+$ 0.0183$ 36.60
10,000+$ 0.0154$ 154.00
20,000+$ 0.0143$ 286.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN0603-2
Clamping Voltage13V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)65W@8/20us
Number of Channels1
Voltage - Breakdown5.5V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 65Watts peak pulse power (tp = 8/20μs)
  • Tiny DFN0603 package
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance Cj = 6pF (typ.)
  • Protection one data/power line
  • IEC 61000-4-2 ±25kV contact ±25kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 5A (8/20μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BNAZ5B65-01FBORNSimilarDFN0603-2L0$ 0.0327
View and Compare All Alternative Parts.