LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120615K0FKTA product image
Images for reference only

VISHAY CRCW120615K0FKTA

Manufacturer
MPN
CRCW120615K0FKTA
LCSC Part #
C4062136
Packaging
1206
Customer #
Key Attributes
RES 15kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120615K0FKTA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0243$ 0.02
200+$ 0.0094$ 1.88
500+$ 0.0091$ 4.55
1,000+$ 0.0089$ 8.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance15kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%