SEI(Stackpole Electronics Inc.) RMCF1206JG24R0
| Manufacturer | |
| MPN | RMCF1206JG24R0 |
| LCSC Part # | C4061171 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 24Ω ±5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 24Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
| 1,000+ | $ 0.0013 | $ 1.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 24Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF1206JT24R0 | SEI(Stackpole Electronics Inc.) | 1206 | 3,450 | $ 0.0049 | ||
| RMC1/8-240JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BTTD240J | KOA | 1206 | 0 | $ 0.011 | ||
| RK73B2BRTTD240J | KOA | 1206 | 0 | $ 0.0213 | ||
| SR1-1206-024 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J240V | PANASONIC | 1206 | 0 | $ 0.0343 | ||
| ERJ-8GEYJ240V | PANASONIC | 1206 | 0 | $ 0.0059 | ||
| ERJ-S08J240V | PANASONIC | 1206 | 0 | $ 0.0537 | ||
| KTR18EZPJ240 | ROHM | 1206 | 0 | $ 0.0203 | ||
| CRCW120624R0JNEA | VISHAY | 1206 | 0 | $ 0.0056 | ||
| CRCW120624R0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW120624R0JNECC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120624R0JNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW120624R0JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120624R0JNTC | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW120624R0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RLD06240JTP | RALEC | 1206 | 0 | $ 0.0029 | ||
| SCR1206J24R | VO | 1206 | 0 | $ 0.0023 | ||
| SG73S2BTTD240J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J240V | PANASONIC | 1206 | 0 | $ 0.0319 |

