Nexperia 74AHC1G00GW,125
| Manufacturer | |
| MPN | 74AHC1G00GW,125 |
| LCSC Part # | C406041 |
| Packaging | TSSOP-5 |
| Customer # | |
| Key Attributes | 2-input NAND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.4V;3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G00; 74AHCT1G00 is a single 2-input NAND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels:
- For 74AHC1G00: CMOS level
- For 74AHCT1G00: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0792 | $ 0.40 |
| 50+ | $ 0.063 | $ 3.15 |
| 150+ | $ 0.0548 | $ 8.22 |
| 500+ | $ 0.0487 | $ 24.35 |
| 3,000+ | $ 0.0439 | $ 131.70 |
| 6,000+ | $ 0.0414 | $ 248.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.4V;3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G00; 74AHCT1G00 is a single 2-input NAND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels:
- For 74AHC1G00: CMOS level
- For 74AHCT1G00: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



