Nexperia PDZ16B,115
| Manufacturer | |
| MPN | PDZ16B,115 |
| LCSC Part # | C406038 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 15.85V~16.51V 16V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@12V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 15.85V~16.51V | |
| Zener Voltage(Nom) | 16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@12V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 15.85V~16.51V | |
| Zener Voltage(Nom) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: P (tot) ≤ 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
- Tolerance approximately ±2%
- PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee
Applications
AI Translation
- General voltage regulation
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0543 | $ 1.09 |
| 200+ | $ 0.048 | $ 9.60 |
| 600+ | $ 0.0445 | $ 26.70 |
| 3,000+ | $ 0.04 | $ 120.00 |
| 9,000+ | $ 0.0382 | $ 343.80 |
| 21,000+ | $ 0.0372 | $ 781.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@12V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 15.85V~16.51V | |
| Zener Voltage(Nom) | 16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@12V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 15.85V~16.51V | |
| Zener Voltage(Nom) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: P (tot) ≤ 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
- Tolerance approximately ±2%
- PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee
Applications
AI Translation
- General voltage regulation
C406038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PDZ16B_R1_00001 | PANJIT | SOD-323 | 9,720 | $ 0.0532 | ||
| MMSZ5246BS | R+O | SOD-323 | 339,480 | $ 0.0202 | ||
| MM3Z16BW | JSMSEMI | SOD-323 | 2,700 | $0.0187 $0.0196 | ||
| TDZ16J,115 | Nexperia | SOD-323F | 23,480 | $ 0.0678 | ||
| PDZ16B,135 | Nexperia | SOD-323 | 0 | $ 0.0516 | ||
| PDZ16B-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.044 | ||
| PZU16B2A,115 | Nexperia | SOD-323 | 0 | $ 0.0287 | ||
| PZU16B2,115 | Nexperia | SOD-323F | 0 | $ 0.0221 | ||
| BZT52B16BS-TP | MCC | SOD-323 | 0 | $ 0.0528 | ||
| BZX84J-B16,115 | Nexperia | SOD-323F(SC-90) | 0 | $ 0.1089 |



