LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ3.9B,115 product image
  • PDZ3.9B,115 thumbnail 1
  • PDZ3.9B,115 thumbnail 2
  • PDZ3.9B,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ3.9B,115RoHS

Manufacturer
MPN
PDZ3.9B,115
LCSC Part #
C406034
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.9V 400mW SOD-323
Datasheetpdf iconNexperia PDZ3.9B,115
In-Stock: 20,280
20,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0348$ 0.70
200+$ 0.0273$ 5.46
600+$ 0.0231$ 13.86
3,000+$ 0.0205$ 61.50
9,000+$ 0.0184$ 165.60
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.89V~4.16V
Zener Voltage(Nom)3.9V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation