SEI(Stackpole Electronics Inc.) RMCF2512JT10M0
| Manufacturer | |
| MPN | RMCF2512JT10M0 |
| LCSC Part # | C4059466 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0412 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW251210M0JNEG | VISHAY | 2512 | 2,000 | $ 0.1835 | ||
| FRG2512J106TS | FOJAN | 2512 | 1,640 | $ 0.0255 | ||
| RCV251210M0JNEGAT | VISHAY | 2512 | 86 | $ 1.4541 | ||
| CHV2512-JW-106ELF | BOURNS | 2512 | 56 | $ 0.5276 | ||
| FRC2512J106 TS | FOJAN | 2512 | 25,260 | $0.0183 $0.0203 | ||
| HV121WJ0106T4E | UNI-ROYAL | 2512 | 270 | $ 0.0489 | ||
| CHV2512-JW-106EST | BOURNS | 2512 | 0 | $ 0.1552 | ||
| CHV2512AJW-106ELF | BOURNS | 2512 | 0 | $ 0.3952 | ||
| RMC1-106JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RVC2512JT10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2005 | ||
| RMCS2512JT10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2082 | ||
| CR2512-1W-106JT | Venkel | 2512 | 0 | $ 0.0477 | ||
| CRCW251210M0JNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| RV2512JK-0710ML | YAGEO | 2512 | 0 | $ 0.0519 | ||
| HVCB2512JKL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.147 | ||
| HVCB2512JTL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.1046 | ||
| CRGV2512J10M | TE Connectivity | 2512 | 0 | $ 0.1172 | ||
| CR2512J10M0E04Z | EVER OHMS | 2512 | 0 | $ 0.0254 | ||
| WR25X106JTL | Walsin | 2512 | 0 | $ 0.0234 | ||
| RC2512JK-0710ML | YAGEO | 2512 | 0 | $ 0.0346 |

