LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206DR-071KL product image
  • RC1206DR-071KL thumbnail 1
  • RC1206DR-071KL thumbnail 2
  • RC1206DR-071KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206DR-071KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206DR-071KL
LCSC Part #
C4058673
Packaging
1206
Customer #
Key Attributes
RES 1kΩ ±0.5% 0.25W 1206
Datasheetpdf iconYAGEO RC1206DR-071KL
In-Stock: 4,550
4,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0141$ 7.05
1,500+$ 0.012$ 18.00
5,000+$ 0.0108$ 54.00
25,000+$ 0.0097$ 242.50
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece