SEI(Stackpole Electronics Inc.) RMCS0805FT182K
| Manufacturer | |
| MPN | RMCS0805FT182K |
| LCSC Part # | C4058457 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 182kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT182K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 182kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0076 | $ 0.01 |
| 200+ | $ 0.003 | $ 0.60 |
| 500+ | $ 0.0029 | $ 1.45 |
| 1,000+ | $ 0.0028 | $ 2.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 182kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1823TS | FOJAN | 0805 | 35,000 | $0.0035 $0.0036 | ||
| RTT051823FTP | RALEC | 0805 | 32,200 | $ 0.0026 | ||
| 1RC0805F1823 | SAE | 0805 | 3,800 | $ 0.0033 | ||
| ERJ6ENF1823V | PANASONIC | 0805 | 900 | $ 0.0077 | ||
| RM10FTN1823 | TA-I Tech | 0805 | 700 | $ 0.005 | ||
| CR0805-FX-1823ELF | BOURNS | 0805 | 100 | $ 0.0163 | ||
| ERJ-U06F1823V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| RCS2012F1823CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT182K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW0805182KFKEA | VISHAY | 0805 | 0 | $ 0.0639 | ||
| CRCW0805182KFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805182KFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW0805182KFKEC | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805182KFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RS-05K1823FT | FH | 0805 | 0 | $ 0.0055 | ||
| 0805W8F1823T5E | UNI-ROYAL | 0805 | 0 | $ 0.0023 | ||
| SCR0805F182K | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1823FTL | Walsin | 0805 | 0 | $ 0.0041 | ||
| AC0805FR-07182KL | YAGEO | 0805 | 0 | $ 0.0038 | ||
| RC0805FR-07182KL | YAGEO | 0805 | 0 | $ 0.0352 |

