LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04024K30FKEDC product image
Images for reference only

VISHAY CRCW04024K30FKEDCRoHS

Manufacturer
MPN
CRCW04024K30FKEDC
LCSC Part #
C4058413
Packaging
0402
Customer #
Key Attributes
RES 4.3kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW04024K30FKEDC
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0234$ 0.23
100+$ 0.0229$ 2.29
300+$ 0.0225$ 6.75
1,000+$ 0.0222$ 22.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance4.3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece