KOA RN73R1ETTP3011B50
| Manufacturer | |
| MPN | RN73R1ETTP3011B50 |
| LCSC Part # | C4056922 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±0.1% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.01kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.01kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.01kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.01kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD073K01L | YAGEO | 0402 | 9,750 | $ 0.0264 | ||
| RN731ETTP3011B50 | KOA | 0402 | 0 | $ 0.0851 | ||
| RT0402BRE073K01L | YAGEO | 0402 | 0 | $ 0.0251 | ||
| TNPW04023K01BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RNCF0402BTC3K01 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| AT0402BRE073K01L | YAGEO | 0402 | 0 | $ 0.2183 | ||
| ERA-2AEB3011X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| CPF0402B3K01E1 | TE Connectivity | 0402 | 0 | $ 0.1479 | ||
| CPF0402B3K01E | TE Connectivity | 0402 | 0 | $ 0.1103 | ||
| ERA-2VEB3011X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E3K01BTD | TE Connectivity | 0402 | 0 | $ 0.0962 | ||
| TNPW04023K01BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RN73R1ETTP3011B25 | KOA | 0402 | 0 | $ 0.0465 | ||
| RNCF0402BTE3K01 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0444 | ||
| RNCF0402BKE3K01 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-3011-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| RP73PF1E3K01BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| P0402E3011BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| TC0225B3011TCC | UNI-ROYAL | 0402 | 0 | $ 0.0507 | ||
| AT0402BRD073K01L | YAGEO | 0402 | 0 | $ 0.0757 |

