SEI(Stackpole Electronics Inc.) RMCF1210JT1R10
| Manufacturer | |
| MPN | RMCF1210JT1R10 |
| LCSC Part # | C4056615 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.1Ω ±5% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1210JT1R10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0166 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J1R1 TS | FOJAN | 1210 | 1,400 | $0.0045 $0.0089 | ||
| SCR1210J1R1 | VO | 1210 | 100 | $ 0.008 | ||
| RTT121R1JTP | RALEC | 1210 | 150 | $ 0.0172 | ||
| RC1210JR-071R1L | YAGEO | 1210 | 80 | $ 0.0213 | ||
| AC1210JR-071R1L | YAGEO | 1210 | 20 | $ 0.0252 | ||
| CR1210J1R10P05S | EVER OHMS | 1210 | 0 | $ 0.0075 | ||
| RMCP1210JT1R10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0551 | ||
| RK73B2ERTTD1R1J | KOA | 1210 | 0 | $ 0.0453 | ||
| RK73B2ETTD1R1J | KOA | 1210 | 0 | $ 0.0233 | ||
| SG73P2ETTD1R1J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD1R1J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ERTTD1R1J | KOA | 1210 | 0 | $ 0.1883 | ||
| CR041R1J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RPC1210JT1R10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| CRCW12101R10JNEA | VISHAY | 1210 | 0 | $ 0.0183 | ||
| CRCW12101R10JNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| 1210W2J011JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0091 | ||
| AA1210JR-071R1L | YAGEO | 1210 | 0 | $ 0.0448 | ||
| ESR25JZPJ1R1 | ROHM | 1210 | 0 | $ 0.0308 | ||
| CRCW12101R10JNEAHP | VISHAY | 1210 | 0 | $ 0.1575 |

