LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCF2010DTC4R64 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCF2010DTC4R64RoHS

Manufacturer
MPN
RNCF2010DTC4R64
LCSC Part #
C4055205
Packaging
2010
Customer #
Key Attributes
RES 4.64Ω ±0.5% 250mW 2010
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNCF2010DTC4R64
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0895$ 0.09
200+$ 0.0347$ 6.94
500+$ 0.0334$ 16.70
1,000+$ 0.0328$ 32.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Resistance4.64Ω
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF2010DTE4R64SEI(Stackpole Electronics Inc.)20100$ 0.0988
RNCF2010DKE4R64SEI(Stackpole Electronics Inc.)20100$ 0.1024