LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2BTTD4223F product image
Images for reference only

KOA SG73P2BTTD4223F

Manufacturer
MPN
SG73P2BTTD4223F
LCSC Part #
C4054648
Packaging
1206
Customer #
Key Attributes
RES 422kΩ ±1% 333mW 1206
DatasheetKOA SG73P2BTTD4223F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0369$ 0.04
200+$ 0.0143$ 2.86
500+$ 0.0138$ 6.90
1,000+$ 0.0136$ 13.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance422kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV73V2BTTD4223FKOA12060$ 0.1161
ESR18EZPF4223ROHM12060$ 0.0134
RMCP1206FT422KSEI(Stackpole Electronics Inc.)12060$ 0.0277
CRGH1206F422KTE Connectivity12060$ 0.0151
HP06W2F4223T5EUNI-ROYAL12060$ 0.0083
ERJ-UP8F4223VPANASONIC12060$ 0.0485
ERJ-P08F4223VPANASONIC12060$ 0.0379
WK73R2BTTD4223FKOASMD,3.2x1.6mm0$ 0.1318
CRCW1206422KFKEAHPVISHAY12060$ 0.0563
RS73G2BTTD4223FKOA12060$ 0.1094
RS73G2BRTTD4223FKOA12060$ 0.3799
HV73V2BTTD4223DKOA12060$ 0.1327
ERJ-UP8D4223VPANASONIC12060$ 0.0615
ERJ-P08D4223VPANASONIC12060$ 0.0507
SG73P2BTTD4223DKOA12060$ 0.0431
WK73R2BTTD4223DKOASMD,3.2x1.6mm0$ 0.2563
RS73F2BTTD4223FKOA12060$ 0.1094
RS73F2BRTTD4223FKOA12060$ 0.4342
SG73S2BTTD4223FKOA12060$ 0.0369
SG73S2BRTTD4223FKOA12060$ 0.1553