LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520MV-250-BN-TR product image
  • ECS-2520MV-250-BN-TR thumbnail 1
  • ECS-2520MV-250-BN-TR thumbnail 2
  • ECS-2520MV-250-BN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-2520MV-250-BN-TRRoHS

Manufacturer
MPN
ECS-2520MV-250-BN-TR
LCSC Part #
C405463
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 25MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520MV-250-BN-TR
In-Stock: 296
296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9095$ 1.91
10+$ 1.6363$ 16.36
30+$ 1.4675$ 44.03
100+$ 1.2925$ 129.25
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply7mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS
Frequency25MHz
Voltage - Supply1.6V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520MV is a miniature SMD HCMOS Oscillator with Multi Volt capability of 1.6 ~ 3.6 V. The 2.5 x 2.0 x 0.8 mm ceramic package is ideal for Low Power/Portable, Industrial and IOT.

Features

AI Translation
  • 2.5 × 2.0 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT