Honor Elec VP1H101M0607
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | VP1H101M0607 |
| LCSC Part # | C4054386 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Description | 100uF 50V ±20% 80mA SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,140 
9,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0677 $ 0.0644 | $ 0.64 |
100+ | $ 0.0538 $ 0.0512 | $ 5.12 |
300+ | $ 0.0468 $ 0.0445 | $ 13.35 |
1,000+ | $ 0.0381 $ 0.0362 | $ 36.20 |
5,000+ | $ 0.0339 $ 0.0323 | $ 161.50 |
10,000+ | $ 0.0319 $ 0.0304 | $ 304.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$