LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD1561F10 product image
Images for reference only

KOA RN73R2BTTD1561F10

Manufacturer
MPN
RN73R2BTTD1561F10
LCSC Part #
C4051543
Packaging
1206
Customer #
Key Attributes
RES 1.56kΩ ±1% 250mW 1206
DatasheetKOA RN73R2BTTD1561F10
RoHS Compliance2 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1463$ 0.15
200+$ 0.0567$ 11.34
500+$ 0.0547$ 27.35
1,000+$ 0.0537$ 53.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance1.56kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD1561D10KOA12060$ 0.1257
RN73R2BTTD1561F100KOA12060$ 0.077
RN73R2BTTD1561F50KOA12060$ 0.077
RN73R2BTTD1561F25KOA12060$ 0.077
RN73R2BTTD1561C10KOA12060$ 0.1873
RN73R2BTTD1561B10KOA12060$ 0.2566
RN73R2BTTD1561A10KOA12060$ 0.3492
RN73R2BTTD1561D100KOA12060$ 0.077
RN73R2BTTD1561D25KOA12060$ 0.077
RN73R2BTTD1561D50KOA12060$ 0.077