Cybermax CMLF0403-330KTT
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLF0403-330KTT |
| LCSC Part # | C405120 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH SMD,4.5x4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | - | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 160
160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0245 | $ 4.90 |
| 600+ | $ 0.0206 | $ 12.36 |
| 2,000+ | $ 0.0183 | $ 36.60 |
| 10,000+ | $ 0.0163 | $ 163.00 |
| 20,000+ | $ 0.0152 | $ 304.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | - | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C405120 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



