Cybermax CMCC1005C39NJSP
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMCC1005C39NJSP |
| LCSC Part # | C405036 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 150mA 1.2Ω 0402 |
| Description | 150mA 39nH Multilayer inductor ±5% 1.2Ω 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
550 
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0043 | $ 0.22 |
500+ | $ 0.0033 | $ 1.65 |
1,500+ | $ 0.0027 | $ 4.05 |
10,000+ | $ 0.0024 | $ 24.00 |
20,000+ | $ 0.0021 | $ 42.00 |
50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$