Cybermax CMCC1005C8N2JSP
| Manufacturer | CybermaxAsian Brands |
| MPN | CMCC1005C8N2JSP |
| LCSC Part # | C405027 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 8.2nH 300mA 0.37Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 370mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 370mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 8,000
8,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0045 | $ 0.45 |
| 1,000+ | $ 0.0035 | $ 3.50 |
| 3,000+ | $ 0.003 | $ 9.00 |
| 10,000+ | $ 0.0026 | $ 26.00 |
| 50,000+ | $ 0.0024 | $ 120.00 |
| 100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 370mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 370mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
C405027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



