SEI(Stackpole Electronics Inc.) RNCF0402BKE76R8
| Manufacturer | |
| MPN | RNCF0402BKE76R8 |
| LCSC Part # | C4049113 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 76.8Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02BTC76R8 | Viking | 0402 | 5,300 | $ 0.0215 | ||
| RN73R1ETTP76R8B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| ERA-2AEB76R8X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| RNCF0402BTE76R8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-76R8-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| CPF0402B76R8E1 | TE Connectivity | 0402 | 0 | $ 0.1503 | ||
| RP73PF1E76R8BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B76R8E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| RT0402BRD0776R8L | YAGEO | 0402 | 0 | $ 0.1089 | ||
| AT0402BRD0776R8L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB76R8X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RP73PF1E76R8BTD | TE Connectivity | 0402 | 0 | $ 0.0979 | ||
| TNPW040276R8BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| TNPW040276R8BETD | VISHAY | 0402 | 0 | $ 0.4153 | ||
| RT0402BRC0776R8L | YAGEO | 0402 | 0 | $ 0.38 | ||
| RN73R1ETTP76R8B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB76R8X | PANASONIC | 0402 | 0 | $ 0.2922 | ||
| RG1005N-76R8-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E76R8BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RN73C1E76R8BTDF | TE Connectivity | 0402 | 0 | $ 0.4743 |

