TDK TFM252012ALMA2R2MTAA
| Manufacturer | |
| Mfr. Part # | TFM252012ALMA2R2MTAA |
| LCSC Part # | C404804 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.6A 75mΩ 1008 |
| Description | 2.8A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,542 
2,542
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3362 | $ 0.34 |
10+ | $ 0.2606 | $ 2.61 |
30+ | $ 0.2282 | $ 6.85 |
100+ | $ 0.1878 | $ 18.78 |
500+ | $ 0.1698 | $ 84.90 |
1,000+ | $ 0.159 | $ 159.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$