LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0805F100K product image
  • CRG0805F100K thumbnail 1
  • CRG0805F100K thumbnail 2
  • CRG0805F100K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CRG0805F100KRoHS

Manufacturer
MPN
CRG0805F100K
LCSC Part #
C4047334
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±1% 0.125W 0805
Datasheetpdf iconTE Connectivity CRG0805F100K
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0098$ 0.49
500+$ 0.0096$ 4.80
1,500+$ 0.0095$ 14.25
5,000+$ 0.0093$ 46.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)125mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%